
ASFM0212S | |
|---|---|
DigiKey Part Number | 255-ASFM0212S-ND |
Manufacturer | |
Manufacturer Product Number | ASFM0212S |
Description | RELAY SAFETY DPST NONC 6A/3A 21V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Safety Relay DPST-NO/NC (1 Form A, 1 Form B) 21VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ASFM0212S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 21VDC | |
Contact Form | DPST-NO/NC (1 Form A, 1 Form B) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Features | Sealed - Flux Protection | |
Termination Style | PC Pin | |
Must Operate Voltage | 15.75 VDC | |
Must Release Voltage | 2.1 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Coil Current | 13 mA | |
Coil Power | 270mW | |
Coil Resistance | 1.633 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 925,17000 Kč | 925,17 Kč |
| 20 | 878,84000 Kč | 17 576,80 Kč |
| Unit Price without VAT: | 925,17000 Kč |
|---|---|
| Unit Price with VAT: | 1 119,45570 Kč |

