Safety Relay DPST-NO/NC (1 Form A, 1 Form B) 16VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASFM0162S

DigiKey Part Number
255-ASFM0162S-ND
Manufacturer
Manufacturer Product Number
ASFM0162S
Description
RELAY SAFETY DPST NONC 6A/3A 16V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Safety Relay DPST-NO/NC (1 Form A, 1 Form B) 16VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ASFM0162S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
16VDC
Contact Form
DPST-NO/NC (1 Form A, 1 Form B)
Contact Rating (Current)
6 A
Switching Voltage
250VAC, 125VDC - Max
Features
Sealed - Flux Protection
Termination Style
PC Pin
Must Operate Voltage
12 VDC
Must Release Voltage
1.6 VDC
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Nickel (AgNi)
Coil Current
17 mA
Coil Power
270mW
Coil Resistance
948 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1911,73000 Kč911,73 Kč
20784,14950 Kč15 682,99 Kč
40757,20375 Kč30 288,15 Kč
60741,87333 Kč44 512,40 Kč
100722,98630 Kč72 298,63 Kč
260688,91854 Kč179 118,82 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:911,73000 Kč
Unit Price with VAT:1 103,19330 Kč