
ASFM0122X | |
|---|---|
DigiKey Part Number | 255-ASFM0122XTR-ND - Tape & Reel (TR) 255-ASFM0122XCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ASFM0122X |
Description | RELAY SAFETY DPST NONC 6A/3A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Safety Relay DPST-NO/NC (1 Form A, 1 Form B) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ASFM0122X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | DPST-NO/NC (1 Form A, 1 Form B) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Features | Sealed - Flux Protection | |
Termination Style | PC Pin | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Coil Current | 23 mA | |
Coil Power | 270mW | |
Coil Resistance | 533 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 841,39000 Kč | 841,39 Kč |
| 10 | 749,35600 Kč | 7 493,56 Kč |
| 25 | 715,53640 Kč | 17 888,41 Kč |
| 50 | 690,95180 Kč | 34 547,59 Kč |
| 100 | 667,19680 Kč | 66 719,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 637,01884 Kč | 159 254,71 Kč |
| Unit Price without VAT: | 841,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 018,08190 Kč |

