
ASFM0122S | |
|---|---|
DigiKey Part Number | 255-ASFM0122S-ND |
Manufacturer | |
Manufacturer Product Number | ASFM0122S |
Description | RELAY SAFETY DPST NONC 6A/3A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Safety Relay DPST-NO/NC (1 Form A, 1 Form B) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ASFM0122S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | DPST-NO/NC (1 Form A, 1 Form B) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Features | Sealed - Flux Protection | |
Termination Style | PC Pin | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Coil Current | 23 mA | |
Coil Power | 270mW | |
Coil Resistance | 533 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 911,73000 Kč | 911,73 Kč |
| 20 | 784,14950 Kč | 15 682,99 Kč |
| 40 | 757,20375 Kč | 30 288,15 Kč |
| 60 | 741,87333 Kč | 44 512,40 Kč |
| 100 | 722,98630 Kč | 72 298,63 Kč |
| 260 | 688,91854 Kč | 179 118,82 Kč |
| Unit Price without VAT: | 911,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 103,19330 Kč |

