Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQZ207

DigiKey Part Number
255-1571-ND
Manufacturer
Manufacturer Product Number
AQZ207
Description
SSR RELAY SPST-NO 1A 0-200V
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
1.16VDC
Mfr
Voltage - Load
0 V ~ 200 V
Series
Load Current
1 A
Packaging
Tube
On-State Resistance (Max)
1.1 Ohms
Part Status
Active
Termination Style
PC Pin
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Relay Type
Photo-Coupled Relay (Photorelay)
Package / Case
Circuit
Supplier Device Package
4-SIL
Output Type
AC, DC
Approval Agency
UR, VDE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 016
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1195,07000 Kč195,07 Kč
10173,75800 Kč1 737,58 Kč
25165,93440 Kč4 148,36 Kč
50160,24420 Kč8 012,21 Kč
100154,74690 Kč15 474,69 Kč
250147,75956 Kč36 939,89 Kč
500142,68100 Kč71 340,50 Kč
1 000137,77397 Kč137 773,97 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:195,07000 Kč
Unit Price with VAT:236,03470 Kč