Parametric Equivalent
Parametric Equivalent




AQY2C1R3PZ | |
|---|---|
DigiKey Part Number | AQY2C1R3PZ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AQY2C1R3PZ |
Description | SSR RELAY SPST-NO 100MA 0-40V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.071", 1.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 2.2VDC | |
Voltage - Load | 0 V ~ 40 V | |
Load Current | 100 mA | |
On-State Resistance (Max) | 15 Ohms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-TSON (1.95x1.8) | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 207,00050 Kč | 724 501,75 Kč |
| Unit Price without VAT: | 207,00050 Kč |
|---|---|
| Unit Price with VAT: | 250,47061 Kč |



