



AQY221R6TY | |
|---|---|
DigiKey Part Number | 255-3593-2-ND - Tape & Reel (TR) 255-3593-1-ND - Cut Tape (CT) 255-3593-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY221R6TY |
Description | SSR RELAY SPST-NO 800MA 0-30V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.071", 1.80mm) |
Datasheet | Datasheet |
Category | Voltage - Input 1.14VDC |
Mfr | Voltage - Load 0 V ~ 30 V |
Series | Load Current 800 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | On-State Resistance (Max) 350 mOhms |
Part Status Active | Termination Style SMD (SMT) Tab |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-VSSOP |
Output Type AC, DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,11000 Kč | 242,11 Kč |
| 10 | 215,67000 Kč | 2 156,70 Kč |
| 25 | 205,94840 Kč | 5 148,71 Kč |
| 50 | 198,88460 Kč | 9 944,23 Kč |
| 100 | 192,05610 Kč | 19 205,61 Kč |
| 250 | 183,38224 Kč | 45 845,56 Kč |
| 500 | 177,07782 Kč | 88 538,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 170,98587 Kč | 170 985,87 Kč |
| Unit Price without VAT: | 242,11000 Kč |
|---|---|
| Unit Price with VAT: | 292,95310 Kč |







