



AQY221R2S | |
|---|---|
DigiKey Part Number | 255-2150-5-ND |
Manufacturer | |
Manufacturer Product Number | AQY221R2S |
Description | SSR RELAY SPST-NO 250MA 0-40V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY221R2S Models |
Category | Voltage - Load 0 V ~ 40 V |
Mfr | Load Current 250 mA |
Series | On-State Resistance (Max) 1.25 Ohms |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SOP |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC (RF) | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,82000 Kč | 102,82 Kč |
| 10 | 91,61800 Kč | 916,18 Kč |
| 25 | 87,50120 Kč | 2 187,53 Kč |
| 50 | 84,50240 Kč | 4 225,12 Kč |
| 100 | 81,60340 Kč | 8 160,34 Kč |
| 300 | 77,20983 Kč | 23 162,95 Kč |
| 500 | 75,24580 Kč | 37 622,90 Kč |
| 1 000 | 72,66014 Kč | 72 660,14 Kč |
| Unit Price without VAT: | 102,82000 Kč |
|---|---|
| Unit Price with VAT: | 124,41220 Kč |








