Parametric Equivalent
Parametric Equivalent




AQY221R2MY | |
|---|---|
DigiKey Part Number | 255-AQY221R2MYTR-ND - Tape & Reel (TR) 255-AQY221R2MYCT-ND - Cut Tape (CT) 255-AQY221R2MYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY221R2MY |
Description | SSR RELAY SPST-NO 250MA 0-40V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.116", 2.95mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY221R2MY Models |
Category | Voltage - Load 0 V ~ 40 V |
Mfr | Load Current 250 mA |
Series | On-State Resistance (Max) 1.25 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style SMD (SMT) Tab |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SON |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC (RF) | Base Product Number |
Voltage - Input 1.14VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQY221R2M1Y | Panasonic Industry | 0 | 255-2396-1-ND | 167,05000 Kč | Parametric Equivalent |
| AQY221R2MW | Panasonic Industry | 0 | AQY221R2MW-ND | 100,20651 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,66000 Kč | 147,66 Kč |
| 10 | 131,47300 Kč | 1 314,73 Kč |
| 25 | 125,55000 Kč | 3 138,75 Kč |
| 50 | 121,24560 Kč | 6 062,28 Kč |
| 100 | 117,08690 Kč | 11 708,69 Kč |
| 250 | 111,80216 Kč | 27 950,54 Kč |
| 500 | 107,96100 Kč | 53 980,50 Kč |
| 1 000 | 104,24851 Kč | 104 248,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 97,85555 Kč | 342 494,42 Kč |
| Unit Price without VAT: | 147,66000 Kč |
|---|---|
| Unit Price with VAT: | 178,66860 Kč |










