



AQY212GS | |
|---|---|
DigiKey Part Number | 255-1792-5-ND |
Manufacturer | |
Manufacturer Product Number | AQY212GS |
Description | SSR RELAY SPST-NO 1A 0-60V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY212GS Models |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 1 A |
Series | On-State Resistance (Max) 700 mOhms |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SOP |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.32VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,32000 Kč | 66,32 Kč |
| 10 | 59,08400 Kč | 590,84 Kč |
| 25 | 56,42680 Kč | 1 410,67 Kč |
| 50 | 54,49120 Kč | 2 724,56 Kč |
| 100 | 52,62470 Kč | 5 262,47 Kč |
| 300 | 49,79320 Kč | 14 937,96 Kč |
| 500 | 48,52742 Kč | 24 263,71 Kč |
| 1 000 | 46,86085 Kč | 46 860,85 Kč |
| Unit Price without VAT: | 66,32000 Kč |
|---|---|
| Unit Price with VAT: | 80,24720 Kč |











