



AQY212G2S | |
|---|---|
DigiKey Part Number | 255-5188-ND |
Manufacturer | |
Manufacturer Product Number | AQY212G2S |
Description | SSR RELAY SPST-NO 1.25A 0-60V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY212G2S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.32VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 1.25 A | |
On-State Resistance (Max) | 500 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | BSI, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,93000 Kč | 107,93 Kč |
| 10 | 96,08700 Kč | 960,87 Kč |
| 25 | 91,75280 Kč | 2 293,82 Kč |
| 50 | 88,61160 Kč | 4 430,58 Kč |
| 100 | 85,57100 Kč | 8 557,10 Kč |
| 300 | 80,96340 Kč | 24 289,02 Kč |
| 500 | 78,90460 Kč | 39 452,30 Kč |
| 1 000 | 76,19250 Kč | 76 192,50 Kč |
| Unit Price without VAT: | 107,93000 Kč |
|---|---|
| Unit Price with VAT: | 130,59530 Kč |










