AQY212EHAZ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 3 941
Unit Price: 37,59000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 347
Unit Price: 59,84000 Kč
Datasheet

Similar


IXYS Integrated Circuits Division
In Stock: 880
Unit Price: 52,08000 Kč
Datasheet

Similar


IXYS Integrated Circuits Division
In Stock: 6 558
Unit Price: 49,77000 Kč
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 44,31000 Kč
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQY212EHAZ

DigiKey Part Number
AQY212EHAZ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AQY212EHAZ
Description
SSR RELAY SPST-NO 550MA 0-60V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
AQY212EHAZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.14VDC
Voltage - Load
0 V ~ 60 V
Load Current
550 mA
On-State Resistance (Max)
2.5 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SMD
Approval Agency
BSI, cURus
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00030,69740 Kč30 697,40 Kč
Manufacturers Standard Package
Unit Price without VAT:30,69740 Kč
Unit Price with VAT:37,14385 Kč