Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQW284EHAX

DigiKey Part Number
255-6050-2-ND - Tape & Reel (TR)
255-6050-1-ND - Cut Tape (CT)
255-6050-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQW284EHAX
Description
SSR RELAY SPST-NO 100MA 0-400V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 400 V
Mfr
Load Current
100 mA
Series
On-State Resistance (Max)
35 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
8-SMD
Circuit
Approval Agency
UR, VDE
Output Type
AC, DC
Base Product Number
Voltage - Input
1.14VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AQW214EHAXPanasonic Industry2 004255-AQW214EHAXCT-ND66,77000 KčParametric Equivalent
AQW214EHAZPanasonic Industry891255-6041-1-ND66,77000 KčParametric Equivalent
AQW284EHAPanasonic Industry40255-6049-ND85,88000 KčParametric Equivalent
PVT422S-TPBFInfineon Technologies758448-PVT422S-TPBFCT-ND208,72000 KčSimilar
PVT422SPBFInfineon Technologies1 068448-PVT422SPBF-ND208,72000 KčSimilar
In-Stock: 860
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
162,99000 Kč62,99 Kč
1056,12800 Kč561,28 Kč
2553,59520 Kč1 339,88 Kč
5051,76000 Kč2 588,00 Kč
10049,98570 Kč4 998,57 Kč
25047,73348 Kč11 933,37 Kč
50046,09480 Kč23 047,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00052,15441 Kč52 154,41 Kč
2 00050,36161 Kč100 723,22 Kč
3 00049,34103 Kč148 023,09 Kč
Manufacturers Standard Package
Unit Price without VAT:62,99000 Kč
Unit Price with VAT:76,21790 Kč