



AQW212 | |
|---|---|
DigiKey Part Number | 255-1965-ND |
Manufacturer | |
Manufacturer Product Number | AQW212 |
Description | SSR RELAY SPST-NO 500MA 0-60V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQW212 Models |
Category | Voltage - Input 1.14VDC |
Mfr | Voltage - Load 0 V ~ 60 V |
Series | Load Current 500 mA |
Packaging Tube | On-State Resistance (Max) 2.5 Ohms |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 8-DIP |
Output Type AC, DC | Approval Agency UR, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASSR-1420-002E | Broadcom Limited | 780 | 516-ASSR-1420-002E-ND | 148,91000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,58000 Kč | 111,58 Kč |
| 10 | 99,43900 Kč | 994,39 Kč |
| 25 | 94,95920 Kč | 2 373,98 Kč |
| 50 | 91,71000 Kč | 4 585,50 Kč |
| 100 | 88,56500 Kč | 8 856,50 Kč |
| 250 | 84,56820 Kč | 21 142,05 Kč |
| 500 | 81,66388 Kč | 40 831,94 Kč |
| 1 000 | 78,85652 Kč | 78 856,52 Kč |
| Unit Price without VAT: | 111,58000 Kč |
|---|---|
| Unit Price with VAT: | 135,01180 Kč |











