



ASSR-1420-002E | |
|---|---|
DigiKey Part Number | 516-ASSR-1420-002E-ND |
Manufacturer | |
Manufacturer Product Number | ASSR-1420-002E |
Description | SSR RELAY SPST-NO 600MA 0-60V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 600 mA |
Series | On-State Resistance (Max) 1 Ohms |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-DIP |
Circuit | Approval Agency CSA, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.3VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,91000 Kč | 148,91 Kč |
| 10 | 132,57800 Kč | 1 325,78 Kč |
| 25 | 126,60960 Kč | 3 165,24 Kč |
| 50 | 122,26740 Kč | 6 113,37 Kč |
| 100 | 118,07340 Kč | 11 807,34 Kč |
| 250 | 112,74316 Kč | 28 185,79 Kč |
| 500 | 108,86946 Kč | 54 434,73 Kč |
| 1 000 | 105,12569 Kč | 105 125,69 Kč |
| Unit Price without VAT: | 148,91000 Kč |
|---|---|
| Unit Price with VAT: | 180,18110 Kč |

