



AQW210SX | |
|---|---|
DigiKey Part Number | 255-AQW210SXTR-ND - Tape & Reel (TR) 255-AQW210SXCT-ND - Cut Tape (CT) 255-AQW210SXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQW210SX |
Description | SSR RELAY SPST-NO 100MA 0-350V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 350 V |
Mfr | Load Current 100 mA |
Series | On-State Resistance (Max) 35 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SOP |
Circuit | Approval Agency UR, VDE |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQW210SZ | Panasonic Industry | 23 498 | 255-AQW210SZCT-ND | 90,92000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,71000 Kč | 75,71 Kč |
| 10 | 67,38400 Kč | 673,84 Kč |
| 25 | 64,34320 Kč | 1 608,58 Kč |
| 50 | 62,14100 Kč | 3 107,05 Kč |
| 100 | 60,01170 Kč | 6 001,17 Kč |
| 250 | 57,30592 Kč | 14 326,48 Kč |
| 500 | 55,33840 Kč | 27 669,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 53,43972 Kč | 53 439,72 Kč |
| 2 000 | 51,60277 Kč | 103 205,54 Kč |
| 3 000 | 50,55714 Kč | 151 671,42 Kč |
| Unit Price without VAT: | 75,71000 Kč |
|---|---|
| Unit Price with VAT: | 91,60910 Kč |



