



AQW210SZ | |
|---|---|
DigiKey Part Number | 255-AQW210SZTR-ND - Tape & Reel (TR) 255-AQW210SZCT-ND - Cut Tape (CT) 255-AQW210SZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQW210SZ |
Description | SSR RELAY SPST-NO 100MA 0-350V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 350 V |
Mfr | Load Current 100 mA |
Series | On-State Resistance (Max) 35 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SOP |
Circuit | Approval Agency UR, VDE |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,92000 Kč | 90,92 Kč |
| 10 | 81,03100 Kč | 810,31 Kč |
| 25 | 77,37360 Kč | 1 934,34 Kč |
| 50 | 74,72760 Kč | 3 736,38 Kč |
| 100 | 72,16380 Kč | 7 216,38 Kč |
| 250 | 68,90956 Kč | 17 227,39 Kč |
| 500 | 66,54266 Kč | 33 271,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 64,25661 Kč | 64 256,61 Kč |
| 2 000 | 62,04720 Kč | 124 094,40 Kč |
| 3 000 | 60,78935 Kč | 182 368,05 Kč |
| Unit Price without VAT: | 90,92000 Kč |
|---|---|
| Unit Price with VAT: | 110,01320 Kč |


