



AQW210EHAX | |
|---|---|
DigiKey Part Number | 255-AQW210EHAXTR-ND - Tape & Reel (TR) 255-3537-1-ND - Cut Tape (CT) 255-3537-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQW210EHAX |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 350 V |
Mfr | Load Current 120 mA |
Series | On-State Resistance (Max) 25 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SMD |
Circuit | Approval Agency UR, VDE |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LH1520AACTR | Vishay Semiconductor Opto Division | 1 030 | LH1520AACCT-ND | 99,69000 Kč | Similar |
| LAA100P | IXYS Integrated Circuits Division | 1 | LAA100P-ND | 202,72000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,57000 Kč | 62,57 Kč |
| 10 | 55,74700 Kč | 557,47 Kč |
| 25 | 53,23160 Kč | 1 330,79 Kč |
| 50 | 51,41300 Kč | 2 570,65 Kč |
| 100 | 49,65070 Kč | 4 965,07 Kč |
| 250 | 47,41204 Kč | 11 853,01 Kč |
| 500 | 45,78492 Kč | 22 892,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 44,21241 Kč | 44 212,41 Kč |
| 2 000 | 42,69278 Kč | 85 385,56 Kč |
| 3 000 | 41,82779 Kč | 125 483,37 Kč |
| 5 000 | 40,76258 Kč | 203 812,90 Kč |
| Unit Price without VAT: | 62,57000 Kč |
|---|---|
| Unit Price with VAT: | 75,70970 Kč |

