



LH1520AACTR | |
|---|---|
DigiKey Part Number | LH1520AACTR-ND - Tape & Reel (TR) LH1520AACCT-ND - Cut Tape (CT) LH1520AACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LH1520AACTR |
Description | SSR RELAY SPST-NO 110MA 0-350V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LH1520AACTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.26VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 110 mA | |
On-State Resistance (Max) | 20 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | BSI, CQC, cUL, DIN, FIMKO, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,37000 Kč | 100,37 Kč |
| 10 | 89,51400 Kč | 895,14 Kč |
| 25 | 85,47880 Kč | 2 136,97 Kč |
| 50 | 82,54740 Kč | 4 127,37 Kč |
| 100 | 79,71890 Kč | 7 971,89 Kč |
| 250 | 76,12280 Kč | 19 030,70 Kč |
| 500 | 73,50854 Kč | 36 754,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 70,98227 Kč | 70 982,27 Kč |
| 2 000 | 68,54157 Kč | 137 083,14 Kč |
| 3 000 | 67,15188 Kč | 201 455,64 Kč |
| Unit Price without VAT: | 100,37000 Kč |
|---|---|
| Unit Price with VAT: | 121,44770 Kč |


