Similar
Similar
Similar
Similar
Similar
Similar
Similar




AQV254HAZ | |
|---|---|
DigiKey Part Number | 255-AQV254HAZTR-ND - Tape & Reel (TR) 255-AQV254HAZCT-ND - Cut Tape (CT) 255-AQV254HAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQV254HAZ |
Description | SSR RELAY SPST-NO 150MA 0-400V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV254HAZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 150 mA | |
On-State Resistance (Max) | 16 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,40000 Kč | 109,40 Kč |
| 10 | 97,41000 Kč | 974,10 Kč |
| 25 | 93,02960 Kč | 2 325,74 Kč |
| 50 | 89,83780 Kč | 4 491,89 Kč |
| 100 | 86,75740 Kč | 8 675,74 Kč |
| 250 | 82,84384 Kč | 20 710,96 Kč |
| 500 | 79,99860 Kč | 39 999,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 77,24870 Kč | 77 248,70 Kč |
| 2 000 | 74,59214 Kč | 149 184,28 Kč |
| Unit Price without VAT: | 109,40000 Kč |
|---|---|
| Unit Price with VAT: | 132,37400 Kč |




