



PVT412LSPBF | |
|---|---|
DigiKey Part Number | PVT412LSPBF-ND |
Manufacturer | |
Manufacturer Product Number | PVT412LSPBF |
Description | SSR RELAY SPST-NO 120MA 0-400V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMT | |
Approval Agency | UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,51000 Kč | 128,51 Kč |
| 10 | 114,43900 Kč | 1 144,39 Kč |
| 25 | 109,29040 Kč | 2 732,26 Kč |
| 50 | 105,54020 Kč | 5 277,01 Kč |
| 100 | 101,92220 Kč | 10 192,22 Kč |
| 250 | 97,32236 Kč | 24 330,59 Kč |
| 500 | 93,97948 Kč | 46 989,74 Kč |
| 1 000 | 90,74874 Kč | 90 748,74 Kč |
| Unit Price without VAT: | 128,51000 Kč |
|---|---|
| Unit Price with VAT: | 155,49710 Kč |

