



AQV224NS | |
|---|---|
DigiKey Part Number | AQV224NS-ND |
Manufacturer | |
Manufacturer Product Number | AQV224NS |
Description | SSR RELAY SPST-NO 40MA 0-400V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC (RF) | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 40 mA | |
On-State Resistance (Max) | 100 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SOP | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,31000 Kč | 103,31 Kč |
| 10 | 91,97100 Kč | 919,71 Kč |
| 25 | 87,82200 Kč | 2 195,55 Kč |
| 75 | 83,10453 Kč | 6 232,84 Kč |
| 150 | 80,25293 Kč | 12 037,94 Kč |
| 300 | 77,49803 Kč | 23 249,41 Kč |
| 525 | 75,34162 Kč | 39 554,35 Kč |
| 1 050 | 72,75227 Kč | 76 389,88 Kč |
| Unit Price without VAT: | 103,31000 Kč |
|---|---|
| Unit Price with VAT: | 125,00510 Kč |


