



AQV210EA | |
|---|---|
DigiKey Part Number | 255-1144-5-ND |
Manufacturer | |
Manufacturer Product Number | AQV210EA |
Description | SSR RELAY SPST-NO 130MA 0-350V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 350 V |
Mfr | Load Current 130 mA |
Series | On-State Resistance (Max) 35 Ohms |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SMD |
Circuit | Approval Agency UR |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQV210EHAX | Panasonic Industry | 40 588 | 255-AQV210EHAXCT-ND | 44,42000 Kč | Parametric Equivalent |
| AQV210EHAZ | Panasonic Industry | 6 463 | 255-AQV210EHAZCT-ND | 44,42000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,14000 Kč | 52,14 Kč |
| 10 | 46,48700 Kč | 464,87 Kč |
| 25 | 44,39720 Kč | 1 109,93 Kč |
| 50 | 42,87480 Kč | 2 143,74 Kč |
| 100 | 41,40650 Kč | 4 140,65 Kč |
| 250 | 39,54036 Kč | 9 885,09 Kč |
| 500 | 38,18308 Kč | 19 091,54 Kč |
| 1 000 | 36,87190 Kč | 36 871,90 Kč |
| 5 000 | 33,99567 Kč | 169 978,35 Kč |
| Unit Price without VAT: | 52,14000 Kč |
|---|---|
| Unit Price with VAT: | 63,08940 Kč |





