



AQV210EHAX | |
|---|---|
DigiKey Part Number | 255-AQV210EHAXTR-ND - Tape & Reel (TR) 255-AQV210EHAXCT-ND - Cut Tape (CT) 255-AQV210EHAXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQV210EHAX |
Description | SSR RELAY SPST-NO 130MA 0-350V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 350 V |
Mfr | Load Current 130 mA |
Series | On-State Resistance (Max) 35 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SMD |
Circuit | Approval Agency UR |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,73000 Kč | 44,73 Kč |
| 10 | 39,93800 Kč | 399,38 Kč |
| 25 | 38,14920 Kč | 953,73 Kč |
| 50 | 36,84720 Kč | 1 842,36 Kč |
| 100 | 35,58320 Kč | 3 558,32 Kč |
| 250 | 33,98064 Kč | 8 495,16 Kč |
| 500 | 32,81442 Kč | 16 407,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 31,68787 Kč | 31 687,87 Kč |
| 2 000 | 30,59934 Kč | 61 198,68 Kč |
| 3 000 | 29,97968 Kč | 89 939,04 Kč |
| 5 000 | 29,21645 Kč | 146 082,25 Kč |
| 7 000 | 28,72427 Kč | 201 069,89 Kč |
| Unit Price without VAT: | 44,73000 Kč |
|---|---|
| Unit Price with VAT: | 54,12330 Kč |


