AQS225R2S is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 732
Unit Price: 537,65000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 397,61428 Kč
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 4 16-SOIC (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 4 16-SOIC (0.173", 4.40mm Width)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQS225R2S

DigiKey Part Number
255-2668-ND
Manufacturer
Manufacturer Product Number
AQS225R2S
Description
SSR RELAY SPST-NO 70MA 0-80V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 4 16-SOIC (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
AQS225R2S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 80 V
Mfr
Load Current
70 mA
Series
On-State Resistance (Max)
15 Ohms
Packaging
Tube
Termination Style
Gull Wing
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
16-SOP
Circuit
Approval Agency
BSI, CSA, TUV, UR
Output Type
AC, DC (RF)
Base Product Number
Voltage - Input
1.14VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AQS225R2SXPanasonic Industry732255-6009-1-ND537,65000 KčParametric Equivalent
AQS225R2SZPanasonic Industry0AQS225R2SZ-ND397,61428 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1338,07000 Kč338,07 Kč
10301,04900 Kč3 010,49 Kč
25287,48040 Kč7 187,01 Kč
50277,61180 Kč13 880,59 Kč
100268,07660 Kč26 807,66 Kč
250255,96624 Kč63 991,56 Kč
500247,16186 Kč123 580,93 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:338,07000 Kč
Unit Price with VAT:409,06470 Kč