Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-DIP (0.300", 7.62mm), 7 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-DIP (0.300", 7.62mm), 7 Leads
8-DIP
Relay Basics - Another Teaching Moment | DigiKey Electronics

AQH2223

DigiKey Part Number
255-1532-5-ND
Manufacturer
Manufacturer Product Number
AQH2223
Description
SSR RELAY SPST-NO 900MA 0-600V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-DIP (0.300", 7.62mm), 7 Leads
Datasheet
 Datasheet
EDA/CAD Models
AQH2223 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC
Voltage - Input
1.21VDC
Voltage - Load
0 V ~ 600 V
Load Current
900 mA
Termination Style
PC Pin
Operating Temperature
-30°C ~ 85°C
Package / Case
Supplier Device Package
8-DIP
Approval Agency
cURus, VDE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 613
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
136,54000 Kč36,54 Kč
1032,48400 Kč324,84 Kč
2531,03520 Kč775,88 Kč
5029,96840 Kč1 498,42 Kč
10028,94360 Kč2 894,36 Kč
25027,64008 Kč6 910,02 Kč
50026,69224 Kč13 346,12 Kč
1 00025,77609 Kč25 776,09 Kč
5 00023,76617 Kč118 830,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:36,54000 Kč
Unit Price with VAT:44,21340 Kč