



AQG22112 | |
|---|---|
DigiKey Part Number | 255-3753-ND |
Manufacturer | |
Manufacturer Product Number | AQG22112 |
Description | SSR RELAY SPST-NO 2A 75-264V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | AQG22112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 9.6 ~ 14.4VDC | |
Voltage - Load | 75 V ~ 264 V | |
Load Current | 2 A | |
Termination Style | PC Pin | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | 4-SIP | |
Approval Agency | cURus, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,79000 Kč | 100,79 Kč |
| 20 | 86,75300 Kč | 1 735,06 Kč |
| 40 | 83,78200 Kč | 3 351,28 Kč |
| 60 | 82,08817 Kč | 4 925,29 Kč |
| 100 | 80,00450 Kč | 8 000,45 Kč |
| 260 | 76,24454 Kč | 19 823,58 Kč |
| 500 | 73,77102 Kč | 36 885,51 Kč |
| 1 000 | 71,23613 Kč | 71 236,13 Kč |
| Unit Price without VAT: | 100,79000 Kč |
|---|---|
| Unit Price with VAT: | 121,95590 Kč |




