
APV1122 | |
|---|---|
DigiKey Part Number | 255-2657-ND |
Manufacturer | |
Manufacturer Product Number | APV1122 |
Description | OPTOISOLTR 5KV 1CH PHVOLT 6-DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic Output 5000Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 8.7V |
Manufacturer Panasonic Electric Works | Current - Output / Channel 14µA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.15V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Operating Temperature -40°C ~ 85°C |
Voltage - Isolation 5000Vrms | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 400µs, 100µs | Package / Case 6-DIP (0.300", 7.62mm) |
Input Type DC | Supplier Device Package 6-DIP |
Output Type Photovoltaic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,30000 Kč | 86,30 Kč |
| 50 | 53,38960 Kč | 2 669,48 Kč |
| 100 | 50,06970 Kč | 5 006,97 Kč |
| 500 | 44,17350 Kč | 22 086,75 Kč |
| 1 000 | 42,25512 Kč | 42 255,12 Kč |
| 2 000 | 40,63197 Kč | 81 263,94 Kč |
| 5 000 | 38,86448 Kč | 194 322,40 Kč |
| Unit Price without VAT: | 86,30000 Kč |
|---|---|
| Unit Price with VAT: | 104,42300 Kč |





