
APV1121SX | |
|---|---|
DigiKey Part Number | 255-3339-2-ND - Tape & Reel (TR) 255-3339-1-ND - Cut Tape (CT) 255-3339-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APV1121SX |
Description | OPTOISO 2.5KV 1CH PHVOLT 4-SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic Output 2500Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | APV1121SX Models |
Category | Voltage - Output (Max) 8.7V |
Manufacturer Panasonic Electric Works | Current - Output / Channel 14µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.15V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Operating Temperature -40°C ~ 85°C |
Voltage - Isolation 2500Vrms | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 400µs, 100µs | Package / Case 4-SMD, Gull Wing |
Input Type DC | Supplier Device Package 4-SOP |
Output Type Photovoltaic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| 10 | 37,33400 Kč | 373,34 Kč |
| 25 | 35,65480 Kč | 891,37 Kč |
| 50 | 34,43680 Kč | 1 721,84 Kč |
| 100 | 33,25870 Kč | 3 325,87 Kč |
| 250 | 31,75988 Kč | 7 939,97 Kč |
| 500 | 30,67052 Kč | 15 335,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,61747 Kč | 29 617,47 Kč |
| 2 000 | 28,60001 Kč | 57 200,02 Kč |
| 3 000 | 28,02085 Kč | 84 062,55 Kč |
| 5 000 | 27,30761 Kč | 136 538,05 Kč |
| 7 000 | 26,84762 Kč | 187 933,34 Kč |
| Unit Price without VAT: | 42,00000 Kč |
|---|---|
| Unit Price with VAT: | 50,82000 Kč |







