
APV1111GVY | |
|---|---|
DigiKey Part Number | 255-APV1111GVYTR-ND - Tape & Reel (TR) 255-APV1111GVYCT-ND - Cut Tape (CT) 255-APV1111GVYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APV1111GVY |
Description | OPTOISO 1.5KV 1CH PHVOLT 4-SSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic Output 1500Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | APV1111GVY Models |
Category | Output Type Photovoltaic |
Manufacturer Panasonic Electric Works | Voltage - Forward (Vf) (Typ) 1.47V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - DC Forward (If) (Max) 30 mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 1500Vrms | Package / Case 4-SMD (0.175", 4.45mm) |
Turn On / Turn Off Time (Typ) 100µs, 100µs | Supplier Device Package 4-SSOP |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,71000 Kč | 111,71 Kč |
| 10 | 83,15200 Kč | 831,52 Kč |
| 100 | 66,36630 Kč | 6 636,63 Kč |
| 500 | 59,02076 Kč | 29 510,38 Kč |
| 1 000 | 56,86468 Kč | 56 864,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 53,21307 Kč | 186 245,74 Kč |
| Unit Price without VAT: | 111,71000 Kč |
|---|---|
| Unit Price with VAT: | 135,16910 Kč |











