




APAN3124 | |
|---|---|
DigiKey Part Number | 255-5329-5-ND |
Manufacturer | |
Manufacturer Product Number | APAN3124 |
Description | RELAY GEN PURPOSE SPST 5A 24V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 16.8 VDC |
Packaging Tube | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 90°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 5 A | Approval Agency cURus, VDE |
Switching Voltage 250VAC, 110VDC - Max | Relay Type |
Load - Max Switching 1250VA, 550W | Coil Resistance 5.24 kOhms |
Coil Current 4.6 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,67000 Kč | 127,67 Kč |
| 10 | 113,78800 Kč | 1 137,88 Kč |
| 25 | 108,66040 Kč | 2 716,51 Kč |
| 50 | 104,93540 Kč | 5 246,77 Kč |
| 100 | 101,33630 Kč | 10 133,63 Kč |
| 250 | 96,76384 Kč | 24 190,96 Kč |
| 500 | 93,43984 Kč | 46 719,92 Kč |
| 1 000 | 90,22757 Kč | 90 227,57 Kč |
| Unit Price without VAT: | 127,67000 Kč |
|---|---|
| Unit Price with VAT: | 154,48070 Kč |










