Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar




ALZ51F24W | |
|---|---|
DigiKey Part Number | ALZ51F24W-ND |
Manufacturer | |
Manufacturer Product Number | ALZ51F24W |
Description | RELAY GEN PURPOSE SPST 16A 24V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 16.8 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 105°C |
Contact Rating (Current) 16 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 440VAC - Max | Approval Agency cURus, VDE |
Load - Max Switching 7040VA | Relay Type |
Coil Current 16.7 mA | Coil Resistance 1.44 kOhms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALZ51F24 | Panasonic Industry | 1 967 | 255-2945-ND | 64,03000 Kč | Parametric Equivalent |
| ALZ51F24T | Panasonic Industry | 0 | ALZ51F24T-ND | 58,88550 Kč | Parametric Equivalent |
| ALZ51F24TW | Panasonic Industry | 0 | ALZ51F24TW-ND | 54,30560 Kč | Parametric Equivalent |
| 2-1415536-0 | TE Connectivity Potter & Brumfield Relays | 0 | PB2587-ND | 64,13984 Kč | Similar |
| 3-1415542-6 | TE Connectivity Potter & Brumfield Relays | 0 | 3-1415542-6-ND | 75,83060 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 71,72620 Kč | 7 172,62 Kč |
| Unit Price without VAT: | 71,72620 Kč |
|---|---|
| Unit Price with VAT: | 86,78870 Kč |











