




RZ03-1A4-D024 | |
|---|---|
DigiKey Part Number | PB1270-ND |
Manufacturer | |
Manufacturer Product Number | RZ03-1A4-D024 |
Description | RELAY GEN PURPOSE SPST 16A 24V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RZ03-1A4-D024 Models |
Category | Termination Style PC Pin |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 16.8 VDC |
Packaging Tube | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 8 ms |
Mounting Type | Release Time 6 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 16 A | Approval Agency CQC, cURus, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 6400VA | Coil Resistance 1.44 kOhms |
Coil Current 16.7 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,35000 Kč | 66,35 Kč |
| 20 | 57,04100 Kč | 1 140,82 Kč |
| 40 | 55,09350 Kč | 2 203,74 Kč |
| 60 | 53,97883 Kč | 3 238,73 Kč |
| 100 | 52,61050 Kč | 5 261,05 Kč |
| 260 | 50,14000 Kč | 13 036,40 Kč |
| 500 | 48,51462 Kč | 24 257,31 Kč |
| 1 000 | 46,84822 Kč | 46 848,22 Kč |
| Unit Price without VAT: | 66,35000 Kč |
|---|---|
| Unit Price with VAT: | 80,28350 Kč |

