Parametric Equivalent
Similar
Similar




ALZ51F09W | |
|---|---|
DigiKey Part Number | ALZ51F09W-ND |
Manufacturer | |
Manufacturer Product Number | ALZ51F09W |
Description | RELAY GEN PURPOSE SPST 16A 9V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 6.3 VDC |
Part Status Active | Must Release Voltage 0.9 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 105°C |
Contact Rating (Current) 16 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 440VAC - Max | Approval Agency cURus, VDE |
Load - Max Switching 7040VA | Relay Type |
Coil Current 44.4 mA | Coil Resistance 203 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALZ51F09 | Panasonic Industry | 0 | ALZ51F09-ND | 58,88550 Kč | Parametric Equivalent |
| ALZ51F09T | Panasonic Industry | 0 | ALZ51F09T-ND | 56,10150 Kč | Parametric Equivalent |
| ALZ51F09TW | Panasonic Industry | 0 | ALZ51F09TW-ND | 53,93860 Kč | Parametric Equivalent |
| ALZN5F09W | Panasonic Industry | 13 | 255-6355-ND | 57,77000 Kč | Parametric Equivalent |
| 1-1415540-6 | TE Connectivity Potter & Brumfield Relays | 0 | PB2576-ND | 77,72636 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 68,48320 Kč | 6 848,32 Kč |
| Unit Price without VAT: | 68,48320 Kč |
|---|---|
| Unit Price with VAT: | 82,86467 Kč |






