ALZ51F09 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 56,10150 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 53,93860 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 68,48320 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 13
Unit Price: 57,77000 Kč
Datasheet

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 0
Unit Price: 77,72636 Kč
Datasheet

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 371
Unit Price: 62,57000 Kč
Datasheet
General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

ALZ51F09

DigiKey Part Number
ALZ51F09-ND
Manufacturer
Manufacturer Product Number
ALZ51F09
Description
RELAY GEN PURPOSE SPST 16A 9V
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Flux Protection
Series
Coil Insulation
Class F
Packaging
Tube
Must Operate Voltage
6.3 VDC
Part Status
Active
Must Release Voltage
0.9 VDC
Mounting Type
Operate Time
15 ms
Coil Voltage
Release Time
5 ms
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-40°C ~ 105°C
Contact Rating (Current)
16 A
Contact Material
Silver Tin Oxide (AgSnO)
Switching Voltage
440VAC - Max
Approval Agency
cURus, VDE
Load - Max Switching
7040VA
Relay Type
Coil Current
44.4 mA
Coil Resistance
203 Ohms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALZ51F09TPanasonic Industry0ALZ51F09T-ND56,10150 KčParametric Equivalent
ALZ51F09TWPanasonic Industry0ALZ51F09TW-ND53,93860 KčParametric Equivalent
ALZ51F09WPanasonic Industry0ALZ51F09W-ND68,48320 KčParametric Equivalent
ALZN5F09WPanasonic Industry13255-6355-ND57,77000 KčParametric Equivalent
1-1415540-6TE Connectivity Potter & Brumfield Relays0PB2576-ND77,72636 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
2058,88550 Kč1 177,71 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:58,88550 Kč
Unit Price with VAT:71,25146 Kč