General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
ALZ11B12W
ALZ11B12W
Relay Basics - Another Teaching Moment | DigiKey Electronics

ALZ11B12W

DigiKey Part Number
255-3545-ND
Manufacturer
Manufacturer Product Number
ALZ11B12W
Description
RELAY GEN PURPOSE SPDT 16A 12V
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Flux Protection
Series
Coil Insulation
Class B
Packaging
Bulk
Must Operate Voltage
8.4 VDC
Part Status
Active
Must Release Voltage
1.2 VDC
Mounting Type
Operate Time
15 ms
Coil Voltage
Release Time
5 ms
Contact Form
SPDT (1 Form C)
Operating Temperature
-40°C ~ 85°C
Contact Rating (Current)
16 A
Contact Material
Silver Tin Oxide (AgSnO)
Switching Voltage
440VAC - Max
Approval Agency
cURus, VDE
Load - Max Switching
7040VA
Relay Type
Coil Current
33.3 mA
Coil Resistance
360 Ohms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALZ11B12Panasonic Industry2 320255-6466-ND51,72000 KčParametric Equivalent
ALZN1B12WPanasonic Industry154255-6341-ND58,40000 KčParametric Equivalent
RT314012TE Connectivity Potter & Brumfield Relays7 501PB1693-ND137,05000 KčSimilar
RTH14012TE Connectivity Potter & Brumfield Relays1 618PB1141-ND130,76000 KčSimilar
RZ03-1C4-D012TE Connectivity Potter & Brumfield Relays2 520PB1277-ND80,29000 KčSimilar
In-Stock: 1 143
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
161,52000 Kč61,52 Kč
1054,91300 Kč549,13 Kč
2552,43920 Kč1 310,98 Kč
5050,64140 Kč2 532,07 Kč
10048,90410 Kč4 890,41 Kč
30046,27350 Kč13 882,05 Kč
50045,09752 Kč22 548,76 Kč
1 00043,54858 Kč43 548,58 Kč
5 00040,15067 Kč200 753,35 Kč
Manufacturers Standard Package
Unit Price without VAT:61,52000 Kč
Unit Price with VAT:74,43920 Kč