



ALZ11B12 | |
|---|---|
DigiKey Part Number | 255-6466-ND |
Manufacturer | |
Manufacturer Product Number | ALZ11B12 |
Description | RELAY GEN PURPOSE SPDT 16A 12V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ALZ11B12 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class B |
Packaging Tube | Must Operate Voltage 8.4 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 16 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 440VAC - Max | Approval Agency cURus, VDE |
Load - Max Switching 7040VA | Relay Type |
Coil Current 33.3 mA | Coil Resistance 360 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,72000 Kč | 51,72 Kč |
| 20 | 44,48500 Kč | 889,70 Kč |
| 40 | 42,96225 Kč | 1 718,49 Kč |
| 60 | 42,09683 Kč | 2 525,81 Kč |
| 100 | 41,02900 Kč | 4 102,90 Kč |
| 260 | 39,10246 Kč | 10 166,64 Kč |
| 500 | 37,83564 Kč | 18 917,82 Kč |
| 1 000 | 36,53612 Kč | 36 536,12 Kč |
| 5 000 | 33,68601 Kč | 168 430,05 Kč |
| Unit Price without VAT: | 51,72000 Kč |
|---|---|
| Unit Price with VAT: | 62,58120 Kč |

