




ALQ324 | |
|---|---|
DigiKey Part Number | 255-3554-ND |
Manufacturer | |
Manufacturer Product Number | ALQ324 |
Description | RELAY GEN PURPOSE SPST 10A 24V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ALQ324 Models |
Category | Termination Style PC Pin |
Mfr | Coil Insulation Class B |
Series | Must Operate Voltage 18 VDC |
Packaging Box | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 5 A | Approval Agency CQC, cURuus, VDE |
Switching Voltage 250VAC, 30VDC - Max | Relay Type |
Load - Max Switching 1250VA, 150W | Coil Resistance 2.88 kOhms |
Coil Current 8.3 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,40000 Kč | 24,40 Kč |
| 10 | 21,81500 Kč | 218,15 Kč |
| 25 | 20,83880 Kč | 520,97 Kč |
| 50 | 20,12980 Kč | 1 006,49 Kč |
| 100 | 19,43940 Kč | 1 943,94 Kč |
| 300 | 18,39457 Kč | 5 518,37 Kč |
| 500 | 17,92780 Kč | 8 963,90 Kč |
| 1 000 | 17,31298 Kč | 17 312,98 Kč |
| 5 000 | 15,96363 Kč | 79 818,15 Kč |
| Unit Price without VAT: | 24,40000 Kč |
|---|---|
| Unit Price with VAT: | 29,52400 Kč |











