



ALQ1F05 | |
|---|---|
DigiKey Part Number | 255-ALQ1F05-ND |
Manufacturer | |
Manufacturer Product Number | ALQ1F05 |
Description | RELAY GEN PURPOSE SPDT 10A 5V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ALQ1F05 Models |
Category | Termination Style PC Pin |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 3.75 VDC |
Packaging Box | Must Release Voltage 0.25 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 5 A | Approval Agency CQC, cURuus, VDE |
Switching Voltage 250VAC, 30VDC - Max | Relay Type |
Load - Max Switching 1250VA, 150W | Coil Resistance 62.5 Ohms |
Coil Current 80 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALQ1F05RS | Panasonic Industry | 990 | 255-ALQ1F05RS-ND | 35,25000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,83000 Kč | 34,83 Kč |
| 10 | 31,05400 Kč | 310,54 Kč |
| 25 | 29,65640 Kč | 741,41 Kč |
| 50 | 28,64300 Kč | 1 432,15 Kč |
| 100 | 27,66270 Kč | 2 766,27 Kč |
| 300 | 26,17433 Kč | 7 852,30 Kč |
| 500 | 25,51004 Kč | 12 755,02 Kč |
| 1 000 | 24,63452 Kč | 24 634,52 Kč |
| 5 000 | 22,71368 Kč | 113 568,40 Kč |
| Unit Price without VAT: | 34,83000 Kč |
|---|---|
| Unit Price with VAT: | 42,14430 Kč |




