
ALQ1F05RS | |
|---|---|
DigiKey Part Number | 255-ALQ1F05RS-ND |
Manufacturer | |
Manufacturer Product Number | ALQ1F05RS |
Description | RELAY GEN PURPOSE SPDT 10A 5V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 3.75 VDC |
Part Status Active | Must Release Voltage 0.25 VDC |
Mounting Type | Operate Time 20 ms |
Coil Voltage | Release Time 20 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 5 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 250VAC, 30VDC - Max | Relay Type |
Load - Max Switching 1250VA, 150W | Coil Resistance 62.5 Ohms |
Coil Current 80 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,25000 Kč | 35,25 Kč |
| 10 | 31,49200 Kč | 314,92 Kč |
| 25 | 30,07360 Kč | 751,84 Kč |
| 50 | 29,04340 Kč | 1 452,17 Kč |
| 100 | 28,04860 Kč | 2 804,86 Kč |
| 250 | 26,78512 Kč | 6 696,28 Kč |
| 500 | 25,86708 Kč | 12 933,54 Kč |
| 1 000 | 24,97905 Kč | 24 979,05 Kč |
| 5 000 | 23,03144 Kč | 115 157,20 Kč |
| Unit Price without VAT: | 35,25000 Kč |
|---|---|
| Unit Price with VAT: | 42,65250 Kč |



