




ALQ124 | |
|---|---|
DigiKey Part Number | 255-3561-ND |
Manufacturer | |
Manufacturer Product Number | ALQ124 |
Description | RELAY GEN PURPOSE SPDT 10A 24V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ALQ124 Models |
Category | Termination Style PC Pin |
Mfr | Coil Insulation Class B |
Series | Must Operate Voltage 18 VDC |
Packaging Box | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 5 A | Approval Agency CQC, cURuus, VDE |
Switching Voltage 250VAC, 30VDC - Max | Relay Type |
Load - Max Switching 1250VA, 150W | Coil Resistance 1.44 kOhms |
Coil Current 16.7 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,95000 Kč | 27,95 Kč |
| 10 | 24,92200 Kč | 249,22 Kč |
| 25 | 23,80040 Kč | 595,01 Kč |
| 50 | 22,98700 Kč | 1 149,35 Kč |
| 100 | 22,20280 Kč | 2 220,28 Kč |
| 300 | 21,00843 Kč | 6 302,53 Kč |
| 500 | 20,47552 Kč | 10 237,76 Kč |
| 1 000 | 19,77289 Kč | 19 772,89 Kč |
| 5 000 | 18,23150 Kč | 91 157,50 Kč |
| Unit Price without VAT: | 27,95000 Kč |
|---|---|
| Unit Price with VAT: | 33,81950 Kč |











