
AHF23 | |
|---|---|
DigiKey Part Number | 255-5916-ND |
Manufacturer | |
Manufacturer Product Number | AHF23 |
Description | TIP (AHF2) SWITCH |
Customer Reference | |
Datasheet | Datasheet |
Category | Output Type NPN |
Manufacturer Panasonic Electric Works | Mounting Type Through Hole |
Packaging Bulk | Operating Temperature -20°C ~ 80°C |
Part Status Not For New Designs | Voltage - Supply 5V |
Operating Angle 25° ~ 60° | Package / Case 4-DIP Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,10000 Kč | 129,10 Kč |
| 5 | 116,08200 Kč | 580,41 Kč |
| 10 | 111,28500 Kč | 1 112,85 Kč |
| 25 | 105,53720 Kč | 2 638,43 Kč |
| 50 | 101,61220 Kč | 5 080,61 Kč |
| 100 | 98,01040 Kč | 9 801,04 Kč |
| 500 | 90,76438 Kč | 45 382,19 Kč |
| 1 000 | 88,06464 Kč | 88 064,64 Kč |
| Unit Price without VAT: | 129,10000 Kč |
|---|---|
| Unit Price with VAT: | 156,21100 Kč |



