



AHF22 | |
|---|---|
DigiKey Part Number | 255-5186-ND |
Manufacturer | |
Manufacturer Product Number | AHF22 |
Description | SENSOR TILT 25-60DEG TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Operating Angle | 25° ~ 60° | |
Output Type | - | |
Mounting Type | Through Hole, Horizontal | |
Operating Temperature | -20°C ~ 80°C | |
Voltage - Supply | - | |
Current - Output | - | |
Package / Case | PCB Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,07000 Kč | 115,07 Kč |
| 5 | 103,39400 Kč | 516,97 Kč |
| 10 | 99,04800 Kč | 990,48 Kč |
| 25 | 93,86120 Kč | 2 346,53 Kč |
| 50 | 90,31240 Kč | 4 515,62 Kč |
| 100 | 87,05980 Kč | 8 705,98 Kč |
| 500 | 80,51684 Kč | 40 258,42 Kč |
| 1 000 | 78,07917 Kč | 78 079,17 Kč |
| Unit Price without VAT: | 115,07000 Kč |
|---|---|
| Unit Price with VAT: | 139,23470 Kč |


