
DSBA1P | |
|---|---|
DigiKey Part Number | 360-2187-ND |
Manufacturer | |
Manufacturer Product Number | DSBA1P |
Description | SENSOR TILT SW 30-60DEG 20MA TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | DSBA1P Models |
Category | Mounting Type Through Hole, Straight |
Manufacturer NKK Switches | Operating Temperature -25°C ~ 80°C |
Series | Voltage - Supply 5V |
Packaging Tray | Current - Output 20mA |
Part Status Active | Package / Case PCB Mount |
Operating Angle ±30° ~ ±60° | Base Product Number |
Output Type NPN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,93000 Kč | 212,93 Kč |
| 10 | 176,66700 Kč | 1 766,67 Kč |
| 25 | 163,64880 Kč | 4 091,22 Kč |
| 100 | 146,30340 Kč | 14 630,34 Kč |
| 250 | 136,52760 Kč | 34 131,90 Kč |
| 500 | 130,02946 Kč | 65 014,73 Kč |
| 1 000 | 124,27438 Kč | 124 274,38 Kč |
| Unit Price without VAT: | 212,93000 Kč |
|---|---|
| Unit Price with VAT: | 257,64530 Kč |









