



AHES4293 | |
|---|---|
DigiKey Part Number | 255-5915-ND |
Manufacturer | |
Manufacturer Product Number | AHES4293 |
Description | RELAY GEN PURPOSE 3PST 35A 48V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PST-2NO/1NC (2 Form A, 1 Form B) 48VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 3PST-2NO/1NC (2 Form A, 1 Form B) | |
Contact Rating (Current) | 35 A | |
Switching Voltage | 277VAC - Nom | |
Load - Max Switching | - | |
Coil Current | 39 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 36 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 30 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CQC, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.22 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 487,36000 Kč | 487,36 Kč |
| 10 | 434,17600 Kč | 4 341,76 Kč |
| 25 | 414,60120 Kč | 10 365,03 Kč |
| 50 | 400,36460 Kč | 20 018,23 Kč |
| 100 | 386,60680 Kč | 38 660,68 Kč |
| 250 | 369,13392 Kč | 92 283,48 Kč |
| 500 | 356,43308 Kč | 178 216,54 Kč |
| Unit Price without VAT: | 487,36000 Kč |
|---|---|
| Unit Price with VAT: | 589,70560 Kč |


