General Purpose Relay 3PST-2NO/1NC (2 Form A, 1 Form B) 48VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 3PST-2NO/1NC (2 Form A, 1 Form B) 48VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AHES4193

DigiKey Part Number
255-5235-ND
Manufacturer
Manufacturer Product Number
AHES4193
Description
RELAY GEN PURPOSE 3PST 35A 48V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
General Purpose Relay 3PST-2NO/1NC (2 Form A, 1 Form B) 48VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
3PST-2NO/1NC (2 Form A, 1 Form B)
Contact Rating (Current)
35 A
Switching Voltage
277VAC - Nom
Load - Max Switching
-
Coil Current
39 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
Class F
Must Operate Voltage
36 VDC
Must Release Voltage
2.4 VDC
Operate Time
30 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 55°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CQC, cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
1.22 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1432,77000 Kč432,77 Kč
10385,43900 Kč3 854,39 Kč
25368,05280 Kč9 201,32 Kč
50355,41640 Kč17 770,82 Kč
100343,20810 Kč34 320,81 Kč
250327,69816 Kč81 924,54 Kč
500316,42306 Kč158 211,53 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:432,77000 Kč
Unit Price with VAT:523,65170 Kč