General Purpose Relay 3PST-2NO/1NC (2 Form A, 1 Form B) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 3PST-2NO/1NC (2 Form A, 1 Form B) 12VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AHES4191

DigiKey Part Number
255-5233-ND
Manufacturer
Manufacturer Product Number
AHES4191
Description
RELAY GEN PURPOSE 3PST 35A 12V
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
General Purpose Relay 3PST-2NO/1NC (2 Form A, 1 Form B) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Seal Rating
Sealed - Flux Protection
Mfr
Coil Insulation
Class F
Series
Must Operate Voltage
9 VDC
Packaging
Tray
Must Release Voltage
0.6 VDC
Part Status
Active
Operate Time
30 ms
Mounting Type
Release Time
10 ms
Coil Voltage
Operating Temperature
-40°C ~ 55°C
Contact Form
3PST-2NO/1NC (2 Form A, 1 Form B)
Contact Material
Silver Tin Oxide (AgSnO)
Contact Rating (Current)
35 A
Approval Agency
CQC, cURus, VDE
Switching Voltage
277VAC - Nom
Relay Type
Coil Current
157 mA
Coil Resistance
76.6 Ohms
Coil Type
Non Latching
Base Product Number
Termination Style
PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 334
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1429,83000 Kč429,83 Kč
10382,82400 Kč3 828,24 Kč
25365,55520 Kč9 138,88 Kč
50353,00440 Kč17 650,22 Kč
100340,87900 Kč34 087,90 Kč
250325,47428 Kč81 368,57 Kč
500314,27570 Kč157 137,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:429,83000 Kč
Unit Price with VAT:520,09430 Kč