
AHER4191 | |
|---|---|
DigiKey Part Number | 255-AHER4191-ND |
Manufacturer | |
Manufacturer Product Number | AHER4191 |
Description | HE-R RELAY, 4FORMA+1FORMB, 12VDC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 5PST-4NO/1NC (4 Form A, 1 Form B) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AHER4191 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 9 VDC |
Packaging Tray | Must Release Voltage 0.6 VDC |
Part Status Active | Operate Time 50 ms |
Mounting Type | Release Time 30 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form 5PST-4NO/1NC (4 Form A, 1 Form B) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 40 A | Approval Agency cURus, VDE |
Switching Voltage 480VAC - Max | Relay Type |
Load - Max Switching 19200VA | Coil Resistance 36 Ohms |
Coil Current 333 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 872,41000 Kč | 1 872,41 Kč |
| 10 | 1 667,27200 Kč | 16 672,72 Kč |
| 25 | 1 591,94200 Kč | 39 798,55 Kč |
| 50 | 1 537,18800 Kč | 76 859,40 Kč |
| 100 | 1 484,29430 Kč | 148 429,43 Kč |
| Unit Price without VAT: | 1 872,41000 Kč |
|---|---|
| Unit Price with VAT: | 2 265,61610 Kč |




