



AGQ26024 | |
|---|---|
DigiKey Part Number | 255-AGQ26024-ND |
Manufacturer | |
Manufacturer Product Number | AGQ26024 |
Description | RELAY TELECOM DPDT 2A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AGQ26024 Models |
Category | Coil Type Non Latching |
Manufacturer Panasonic Electric Works | Termination Style PC Pin |
Series | Must Operate Voltage 19.2 VDC |
Packaging Tube | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Through Hole | Release Time 4 ms |
Coil Voltage 24VDC | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency BSI, cURus |
Switching Voltage 125VAC, 110VDC - Max | Relay Type Telecom |
Load - Max Switching 37.5VA, 60W | Coil Resistance 4.8 kOhms |
Coil Current 5 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,88000 Kč | 84,88 Kč |
| 10 | 75,60100 Kč | 756,01 Kč |
| 25 | 72,21000 Kč | 1 805,25 Kč |
| 50 | 69,73660 Kč | 3 486,83 Kč |
| 100 | 67,34450 Kč | 6 734,45 Kč |
| 250 | 64,30752 Kč | 16 076,88 Kč |
| 500 | 62,09892 Kč | 31 049,46 Kč |
| 1 000 | 59,96540 Kč | 59 965,40 Kč |
| Unit Price without VAT: | 84,88000 Kč |
|---|---|
| Unit Price with VAT: | 102,70480 Kč |




