



AGQ200A24 | |
|---|---|
DigiKey Part Number | 255-1859-ND |
Manufacturer | |
Manufacturer Product Number | AGQ200A24 |
Description | RELAY TELECOM DPDT 2A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AGQ200A24 Models |
Category | Coil Type Non Latching |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Must Operate Voltage 18 VDC |
Packaging Tube | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 24VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency BSI, cURus |
Switching Voltage 125VAC, 110VDC - Max | Relay Type Telecom |
Load - Max Switching 37.5VA, 60W | Coil Resistance 2.5 kOhms |
Coil Current 9.6 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IM07GR | TE Connectivity Potter & Brumfield Relays | 11 146 | PB1090CT-ND | 113,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,10000 Kč | 51,10 Kč |
| 10 | 45,54800 Kč | 455,48 Kč |
| 25 | 43,49640 Kč | 1 087,41 Kč |
| 50 | 42,00300 Kč | 2 100,15 Kč |
| 100 | 40,56600 Kč | 4 056,60 Kč |
| 250 | 38,73784 Kč | 9 684,46 Kč |
| 500 | 37,40852 Kč | 18 704,26 Kč |
| 1 000 | 36,12402 Kč | 36 124,02 Kč |
| 5 000 | 33,30602 Kč | 166 530,10 Kč |
| Unit Price without VAT: | 51,10000 Kč |
|---|---|
| Unit Price with VAT: | 61,83100 Kč |











